- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- SM01Y01VXNN3G1
SM01Y01VXNN3G1
METZ CONNECT
ASM01Y01, SMT, reel 7" solder pad/component side
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ASM01Y01, SMT, reel 7" solder pad/component side
Search Keywords: SM01Y01VXNN3G1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:SM01Y01VXNN3G1
-
Alias/AKA:ASM01Y0164-3G16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Reel Pack:
1 -
Type:Test Point
-
Gender:N/A
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Number of Contacts:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
250
$0.1540
2,500
$0.1214
5,000
$0.1103
7,500
$0.1086
25,000
$0.0933
50,000
$0.0896
100,000
$0.0883
150,000 +
$0.0869
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments