- Home ›
- All Products›
- RT14505HBVC
RT14505HBVC
METZ CONNECT
Terminal Block - Type 204 - 5 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 204 - 5 pole - Pitch 5mm
Search Keywords: RT14505HBVC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RT14505HBVC
-
Alias/AKA:31204105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1,250
$3.39
2,500
$1.79
3,750
$1.26
5,000 +
$1.24
Click for Quote
Log in
to unlock special pricing