- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- RT08503DBWC
METZ CONNECT
RT08503DBWC
Terminal Block - Type 005 - 3 pole - Pitch 5mm
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Terminal Block - Type 005 - 3 pole - Pitch 5mm
Search Keywords: RT08503DBWC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RT08503DBWC
-
Alias/AKA:31005103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is RT08503DBWC RoHS compliant?
Yes, RT08503DBWC is RoHS compliant.
What is the lead time for RT08503DBWC?
The standard lead time for RT08503DBWC is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Buy all 15 in-stock or the regular minimum order quantity of 25
Stock lot only:
15
Minimum Order Quantity:
25
15 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$1.2562
25
$1.1420
250
$1.0220
500
$0.9990
1,000
$0.9770
2,500
$0.9580
5,000
$0.8980
7,500
$0.8930
10,000 +
$0.8460
Click for Quote
Log in
to unlock special pricing