- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- RT04602HBWU
METZ CONNECT
RT04602HBWU
Terminal Block - Type 083 - 2 pole - Pitch 5.08mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block - Type 083 - 2 pole - Pitch 5.08mm
Search Keywords: RT04602HBWU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RT04602HBWU
-
Alias/AKA:31083102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is RT04602HBWU RoHS compliant?
Yes, RT04602HBWU is RoHS compliant.
What is the lead time for RT04602HBWU?
The standard lead time for RT04602HBWU is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,250
$0.6607
2,500
$0.4066
3,750
$0.3219
5,000 +
$0.3154
Click for Quote
Log in
to unlock special pricing