- Home ›
- All Products›
- RT04503MBWC
RT04503MBWC
METZ CONNECT
Terminal Block - Type 069 - 3 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 069 - 3 pole - Pitch 5mm
Search Keywords: RT04503MBWC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RT04503MBWC
-
Alias/AKA:31069103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$1.239
250
$1.006
500
$0.961
1,000
$0.920
2,500
$0.882
5,000
$0.816
7,500
$0.804
10,000 +
$0.763
Click for Quote
Log in
to unlock special pricing