- Home ›
- All Products›
- RT03502HBLU
RT03502HBLU
METZ CONNECT
Terminal Block - Type 094 - 2 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 094 - 2 pole - Pitch 5mm
Search Keywords: RT03502HBLU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RT03502HBLU
-
Alias/AKA:31094102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
50
$0.7683
250
$0.6444
1,000
$0.5963
3,000
$0.5473
5,000
$0.5199
8,000
$0.4994
10,000
$0.4794
15,000 +
$0.4468
Click for Quote
Log in
to unlock special pricing