- Home ›
- All Products›
- RT02511HBLC
RT02511HBLC
METZ CONNECT
Terminal Block - Type 071 - 11 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 071 - 11 pole - Pitch 5mm
Search Keywords: RT02511HBLC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RT02511HBLC
-
Alias/AKA:31071111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1,250
$10.53
2,500
$5.38
3,750
$3.66
5,000 +
$3.59
Click for Quote
Log in
to unlock special pricing