- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- RT01606VBWC
METZ CONNECT
RT01606VBWC
Terminal Block - Type 163 - 6 pole - Pitch 5.08mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block - Type 163 - 6 pole - Pitch 5.08mm
Search Keywords: RT01606VBWC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RT01606VBWC
-
Alias/AKA:31163106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is RT01606VBWC RoHS compliant?
Yes, RT01606VBWC is RoHS compliant.
What is the lead time for RT01606VBWC?
The standard lead time for RT01606VBWC is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
125
$3.17
250
$2.38
375
$2.22
500 +
$2.18
Click for Quote
Log in
to unlock special pricing