- Home ›
- All Products›
- RT01504HDWU
METZ CONNECT
RT01504HDWU
Terminal Block - Type 055 - 4 pole - Pitch 5mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block - Type 055 - 4 pole - Pitch 5mm
Search Keywords: RT01504HDWU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RT01504HDWU
-
Alias/AKA:31055104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is RT01504HDWU RoHS compliant?
Yes, RT01504HDWU is RoHS compliant.
What is the lead time for RT01504HDWU?
The standard lead time for RT01504HDWU is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
10 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
25
$0.826
250
$0.671
500
$0.661
1,000
$0.641
2,500
$0.588
5,000
$0.559
7,500
$0.544
10,000 +
$0.515
Click for Quote
Log in
to unlock special pricing