- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- RP03A07HBLC
RP03A07HBLC
METZ CONNECT
Terminal Block - Type 213 - 7 pole - Pitch 10.16mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 213 - 7 pole - Pitch 10.16mm
Search Keywords: RP03A07HBLC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RP03A07HBLC
-
Alias/AKA:31213207
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
70 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:12 A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
Order Increment:
70
7 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
70
$3.91
140
$3.74
280
$3.63
560
$3.43
1,050
$3.34
2,520
$3.25
5,040
$3.05
7,560 +
$3.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments