- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- RP03402VBLN
RP03402VBLN
METZ CONNECT
Terminal Block - Type 369 - 2 pole - Pitch 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 369 - 2 pole - Pitch 3.81mm
Search Keywords: RP03402VBLN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RP03402VBLN
-
Alias/AKA:31369102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
500 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.81 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
203
Ships today, if you order in
Minimum Order Quantity:
50
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
50
$1.107
250
$0.774
500
$0.724
1,000
$0.708
2,500
$0.686
5,000
$0.684
7,500
$0.682
10,000 +
$0.681
Click for Quote
Log in
to unlock special pricing