- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- RP03402HBLO
RP03402HBLO
METZ CONNECT
Terminal Block - Type 113 - 2 pole - Pitch 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 113 - 2 pole - Pitch 3.81mm
Search Keywords: RP03402HBLO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RP03402HBLO
-
Alias/AKA:31113102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
1000 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.81 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:11 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
25
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$0.858
250
$0.768
500
$0.750
1,000
$0.734
3,000
$0.720
5,000
$0.675
8,000
$0.662
10,000 +
$0.635
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments