- Home ›
- All Products›
- RP02519IBWC
RP02519IBWC
METZ CONNECT
Terminal Block - Type 007 - 19 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 007 - 19 pole - Pitch 5mm
Search Keywords: RP02519IBWC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RP02519IBWC
-
Alias/AKA:31007119
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1,250
$16.48
2,500
$8.42
3,750
$5.73
5,000 +
$5.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments