- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- RP02515HBWC
RP02515HBWC
METZ CONNECT
Terminal Block - Type 107 - 15 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 107 - 15 pole - Pitch 5mm
Search Keywords: RP02515HBWC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RP02515HBWC
-
Alias/AKA:31107115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
1 -
Gender:PL
-
Number of Contacts:15
-
Termination Method:Solder
-
Mounting:Through Hole
-
Number of Circuits:15
-
Operating Temperature:-40 to 105 °C
-
Maximum Current Rating:10 A
-
Contact Plating:Tin over Nickel
-
Housing Color:Black
-
Pitch:5 mm
-
Contact Material:Phosphor Bronze
-
Number of Rows:1
-
Family:31107115
-
Maximum Voltage Rating:300 V
-
Dimension:75mm x 12.35mm x 12.8 mm
-
Wire Size:12-28 AWG
-
Type:Terminal Block
-
Body Orientation:Right Angle
-
Housing Material:Polyamide 6/6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,250
$11.48
2,500
$5.86
3,750
$3.99
5,000 +
$3.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments