- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- RP02506HBWC
RP02506HBWC
METZ CONNECT
Terminal Block - Type 107 - 6 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 107 - 6 pole - Pitch 5mm
Search Keywords: RP02506HBWC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RP02506HBWC
-
Alias/AKA:31107106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
250 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
207
Can Ship immediately
Minimum Order Quantity:
10
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$3.235
100
$2.552
250
$2.313
500
$2.172
1,000
$2.069
2,500
$2.059
5,000
$1.910
7,500 +
$1.901
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments