- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- RP02504HBWC
RP02504HBWC
METZ CONNECT
Terminal Block - Type 107 - 4 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 107 - 4 pole - Pitch 5mm
Search Keywords: RP02504HBWC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RP02504HBWC
-
Alias/AKA:31107104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
500 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Buy all 10 in-stock or the regular minimum order quantity of 25
Stock lot only:
10
Minimum Order Quantity:
25
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$3.069
25
$2.790
100
$2.150
250
$1.840
500
$1.690
1,000
$1.550
2,500
$1.540
5,000
$1.420
7,500 +
$1.410
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments