- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- RP01521WBWC
RP01521WBWC
METZ CONNECT
Terminal Block - Type 009 - 21 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 009 - 21 pole - Pitch 5mm
Search Keywords: RP01521WBWC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RP01521WBWC
-
Alias/AKA:31009121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:21
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1260
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1,260
$19.01
2,520
$9.71
3,780
$6.61
5,040 +
$6.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments