- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- RP01507WBWC
RP01507WBWC
METZ CONNECT
Terminal Block - Type 009 - 7 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 009 - 7 pole - Pitch 5mm
Search Keywords: RP01507WBWC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RP01507WBWC
-
Alias/AKA:31009107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5 mm
-
Maximum Current Rating:15 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
Minimum Order Quantity:
10
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$4.642
10
$4.220
50
$3.430
100
$3.420
300
$3.180
500
$3.000
1,000
$2.990
2,500
$2.850
5,000 +
$2.670
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments