- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- RP01502WBLC
RP01502WBLC
METZ CONNECT
Terminal Block - Type 049 - 2 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 049 - 2 pole - Pitch 5mm
Search Keywords: RP01502WBLC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:RP01502WBLC
-
Alias/AKA:31049102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
581
Can Ship immediately
Minimum Order Quantity:
25
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
25
$2.371
250
$1.293
500
$1.183
1,000
$1.082
2,500
$1.077
5,000
$0.983
7,500
$0.978
10,000 +
$0.973
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments