- Home ›
- All Products›
- PT11802VBEC
PT11802VBEC
METZ CONNECT
Pin Header - Type 263 - 2 pole - Pitch 7.62mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 263 - 2 pole - Pitch 7.62mm
Search Keywords: PT11802VBEC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PT11802VBEC
-
Alias/AKA:31263102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1,250
$0.8585
2,500
$0.5283
3,750
$0.4183
5,000 +
$0.4099
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments