- Home ›
- All Products›
- PT11609HBEC
PT11609HBEC
METZ CONNECT
Pin Header - Type 229 - 9 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 229 - 9 pole - Pitch 5.08mm
Search Keywords: PT11609HBEC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PT11609HBEC
-
Alias/AKA:31229109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
7 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
25
$1.76
100
$1.48
250
$1.43
500
$1.37
1,000
$1.31
2,500
$1.25
5,000
$1.16
7,500 +
$1.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments