- Home ›
- All Products›
- PT11608VBEC
PT11608VBEC
METZ CONNECT
Pin Header - Type 219 - 8 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 219 - 8 pole - Pitch 5.08mm
Search Keywords: PT11608VBEC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PT11608VBEC
-
Alias/AKA:31219108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
7 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
250
$1.214
500
$1.160
1,000
$1.110
2,500
$1.064
5,000
$0.984
7,500
$0.971
10,000
$0.920
15,000 +
$0.869
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments