- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- PT11603VBBN
PT11603VBBN
METZ CONNECT
Pin Header - Type 220 - 3 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 220 - 3 pole - Pitch 5.08mm
Search Keywords: PT11603VBBN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PT11603VBBN
-
Alias/AKA:31220103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
471
Can Ship immediately
Buy all 471 in-stock or the regular minimum order quantity of 500
Stock lot only:
471
Minimum Order Quantity:
500
Order Increment:
500
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$0.3775
500
$0.3432
1,000
$0.3353
2,500
$0.3282
5,000
$0.3055
7,500
$0.3048
10,000
$0.2858
15,000
$0.2699
25,000 +
$0.2682
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments