- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- PT11508VBBN
PT11508VBBN
METZ CONNECT
Pin Header - Type 320 - 8 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 320 - 8 pole - Pitch 5mm
Search Keywords: PT11508VBBN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PT11508VBBN
-
Alias/AKA:31320108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
250 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
132
Ships today, if you order in
Minimum Order Quantity:
25
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
25
$1.758
250
$1.160
500
$1.124
1,000
$1.078
2,500
$1.067
5,000
$1.056
7,500
$1.051
10,000 +
$1.046
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments