- Home ›
- All Products›
- PT11503HBEC
PT11503HBEC
METZ CONNECT
Pin Header - Type 329 - 3 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 329 - 3 pole - Pitch 5mm
Search Keywords: PT11503HBEC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PT11503HBEC
-
Alias/AKA:31329103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
7 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
50
$0.5869
500
$0.4769
1,000
$0.4555
2,500
$0.4299
5,000
$0.3971
7,500
$0.3912
10,000
$0.3663
15,000 +
$0.3459
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments