- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- PT09408HBBN
PT09408HBBN
METZ CONNECT
Pin Header - Type 382 - 8 pole - Pitch 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 382 - 8 pole - Pitch 3.81mm
Search Keywords: PT09408HBBN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PT09408HBBN
-
Alias/AKA:31382108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
500 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
475
can ship 6/11/26
Minimum Order Quantity:
25
7 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
25
$1.523
250
$1.238
500
$1.182
1,000
$1.132
2,500
$1.085
5,000
$1.003
7,500
$0.990
10,000 +
$0.938
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments