- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- PT01303HBBN
PT01303HBBN
METZ CONNECT
3.50 mm centerline, PT113xxHBBN Typ 182, pin header
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
3.50 mm centerline, PT113xxHBBN Typ 182, pin header
Search Keywords: PT01303HBBN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PT01303HBBN
-
Alias/AKA:31180103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
Supplier Standard Pack:
1000 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 50
Stock lot only:
1
Minimum Order Quantity:
50
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$0.6006
50
$0.5460
250
$0.4966
1,000
$0.4774
3,000
$0.4578
5,000
$0.4348
8,000
$0.4237
10,000
$0.4068
15,000 +
$0.3817
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments