- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- PR04306HBBN
PR04306HBBN
METZ CONNECT
Pin Header - Type 188 - 6 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 188 - 6 pole - Pitch 3.5mm
Search Keywords: PR04306HBBN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PR04306HBBN
-
Alias/AKA:31188106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
500 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
25
$1.260
250
$1.024
500
$0.978
1,000
$0.936
2,500
$0.897
5,000
$0.830
7,500
$0.828
10,000 +
$0.776
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments