- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- PR03310VBHC
PR03310VBHC
METZ CONNECT
Pin Header - Type 224 - 10 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 224 - 10 pole - Pitch 3.5mm
Search Keywords: PR03310VBHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PR03310VBHC
-
Alias/AKA:31224110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
73
Can Ship immediately
Minimum Order Quantity:
25
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
25
$0.931
250
$0.833
500
$0.814
1,000
$0.797
3,000
$0.781
5,000
$0.732
8,000
$0.718
10,000 +
$0.689
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments