- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- PR01515VBHC
PR01515VBHC
METZ CONNECT
Pin header 017 - 15 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin header 017 - 15 pole - Pitch 5mm
Search Keywords: PR01515VBHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:PR01515VBHC
-
Alias/AKA:31017115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
1000 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:15
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
730
Can Ship immediately
Minimum Order Quantity:
25
7 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
25
$1.260
100
$1.146
250
$1.127
500
$1.101
1,000
$1.078
3,000
$1.043
5,000
$0.991
8,000 +
$0.985
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments