- Home ›
- All Products›
- AST1870504
AST1870504
METZ CONNECT
Terminal block AST187 - 5 pole - Pitch 7.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST187 - 5 pole - Pitch 7.5mm
Search Keywords: AST1870504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST1870504
-
Alias/AKA:ST18705LDNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$6.42
25
$5.39
100
$4.98
250
$4.77
500
$4.57
1,000
$4.45
2,500
$4.34
5,000 +
$4.07
Click for Quote
Log in
to unlock special pricing