- Home ›
- All Products›
- AST1780604
AST1780604
METZ CONNECT
Terminal block AST178 - 6 pole - Pitch 7.62mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST178 - 6 pole - Pitch 7.62mm
Search Keywords: AST1780604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST1780604
-
Alias/AKA:ST17806LDNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1,250
$12.36
2,500
$6.31
3,750
$4.30
5,000 +
$4.21
Click for Quote
Log in
to unlock special pricing