- Home ›
- All Products›
- AST1771004
AST1771004
METZ CONNECT
Terminal block AST177 - 10 pole - Pitch 7.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST177 - 10 pole - Pitch 7.5mm
Search Keywords: AST1771004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST1771004
-
Alias/AKA:ST17710LDNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$9.75
25
$8.84
50
$8.44
100
$8.20
250
$7.75
500
$7.54
1,000 +
$7.43
Click for Quote
Log in
to unlock special pricing