- Home ›
- All Products›
- AST1250604
AST1250604
METZ CONNECT
Terminal block ASt125 - 6 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block ASt125 - 6 pole - Pitch 5mm
Search Keywords: AST1250604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST1250604
-
Alias/AKA:ST12506VDNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
10
$3.84
50
$3.22
250
$2.98
500
$2.85
1,000
$2.73
2,500
$2.66
5,000
$2.46
7,500 +
$2.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments