- Home ›
- All Products›
- AST1080504
AST1080504
METZ CONNECT
Terminal block AST108 - 5 pole - Pitch 7.62mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST108 - 5 pole - Pitch 7.62mm
Search Keywords: AST1080504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST1080504
-
Alias/AKA:ST10805VDNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$2.56
300
$2.45
500
$2.34
1,000
$2.25
2,500
$2.19
5,000
$2.02
7,500
$2.00
10,000 +
$1.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments