- Home ›
- All Products›
- AST1051004
AST1051004
METZ CONNECT
Terminal block AST105 - 10 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST105 - 10 pole - Pitch 5mm
Search Keywords: AST1051004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST1051004
-
Alias/AKA:ST10510VDNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,250
$10.76
2,500
$5.50
3,750
$3.74
5,000 +
$3.67
Click for Quote
Log in
to unlock special pricing