- Home ›
- All Products›
- AST0720506
AST0720506
METZ CONNECT
Spring Clamps; Terminal BlocksPC Board; 5 PolesTHT; 2.54 mm cent; 90°
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Spring Clamps; Terminal BlocksPC Board; 5 PolesTHT; 2.54 mm cent; 90°
Search Keywords: AST0720506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST0720506
-
Alias/AKA:ST07205HGNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
200
$2.27
400
$1.71
600
$1.60
800 +
$1.57
Click for Quote
Log in
to unlock special pricing