- Home ›
- All Products›
- AST0610704
AST0610704
METZ CONNECT
Terminal block AST061 - 10 pole - Pitch 2.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST061 - 10 pole - Pitch 2.5mm
Search Keywords: AST0610704
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST0610704
-
Alias/AKA:ST06107HDNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,250
$6.37
2,500
$3.36
3,750
$2.31
5,000 +
$2.26
Click for Quote
Log in
to unlock special pricing