- Home ›
- All Products›
- AST0610604
AST0610604
METZ CONNECT
Terminal block AST061 - 6 pole - Pitch 2.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST061 - 6 pole - Pitch 2.5mm
Search Keywords: AST0610604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST0610604
-
Alias/AKA:ST06106HDNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1,250
$5.46
2,500
$2.88
3,750
$1.98
5,000 +
$1.94
Click for Quote
Log in
to unlock special pricing