- Home ›
- All Products›
- AST0550802
AST0550802
METZ CONNECT
Terminal block AST05 - 8 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST05 - 8 pole - Pitch 5mm
Search Keywords: AST0550802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST0550802
-
Alias/AKA:ST05508HBNC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
125
$7.44
250
$4.58
375
$3.63
500 +
$3.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments