- Home ›
- All Products›
- AST0270604
AST0270604
METZ CONNECT
Terminal block AST027 - 6 pole - Pitch 7.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block AST027 - 6 pole - Pitch 7.5mm
Search Keywords: AST0270604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AST0270604
-
Alias/AKA:ST02706HDNC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1,250
$7.55
2,500
$3.85
3,750
$2.62
5,000 +
$2.57
Click for Quote
Log in
to unlock special pricing