Image is representational - see mfr. specs

ASP0510606

METZ CONNECT

Terminal block ASP051 - 6 pole - Pitch 2.5mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Terminal block ASP051 - 6 pole - Pitch 2.5mm
Search Keywords: ASP0510606
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    METZ CONNECT
  • Part No:
    ASP0510606
  • Alias/AKA:
    SP05106VGNN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    N/A
  • Pitch:
    2.5 mm
  • Number of Circuits:
    6
  • Maximum Voltage Rating:
    150 V
  • Maximum Current Rating:
    5 A
  • Wire Size:
    20-28 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks can ship 8/12/26
Backorder
Price (USD)
Qty
Unit Price
125
$5.80
250
$3.57
375
$2.83
500 +
$2.77
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!