- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- AJT49D8883
AJT49D8883
METZ CONNECT
Conn RJ-45 RCP 64 POS 2.54mm Solder RA Thru-Hole 64 Terminal 8 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 RCP 64 POS 2.54mm Solder RA Thru-Hole 64 Terminal 8 Port
Search Keywords: AJT49D8883
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AJT49D8883
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:RCP
-
Number of Contacts:64
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$5.00
25
$4.55
100
$4.37
250
$4.28
500
$4.19
1,000
$4.13
2,500
$4.07
5,000 +
$3.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments