- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- AJT42D8843
AJT42D8843
METZ CONNECT
4 Port, Shielded, 8P/8C Rohs Compliant: Yes |Metz Connect AJT42D8843
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4 Port, Shielded, 8P/8C Rohs Compliant: Yes |Metz Connect AJT42D8843
Search Keywords: AJT42D8843
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AJT42D8843
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Jack
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:32
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
5
$4.58
50
$3.72
100
$3.66
250
$3.45
500
$3.26
1,000
$3.21
2,500
$3.09
5,000 +
$2.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments