- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- AJT28L8813-031S
AJT28L8813-031S
METZ CONNECT
Jack for pc boards, RJ45, 8P/8C
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Jack for pc boards, RJ45, 8P/8C
Search Keywords: AJT28L8813031S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:AJT28L8813-031S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TW
-
Supplier Standard Pack:
100 -
Type:Modular Jack
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:8
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.