- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 360415
METZ CONNECT
360415
90° Connection 1 Position 30-12 AWG Solderable Screw Type Terminal Block
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
90° Connection 1 Position 30-12 AWG Solderable Screw Type Terminal Block
Search Keywords: 360415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:360415
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
2000
Product Guides
+
Frequently Asked Questions
Is 360415 RoHS compliant?
Yes, 360415 is RoHS compliant.
What is the lead time for 360415?
The standard lead time for 360415 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
10 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
500
$0.6406
1,000
$0.4805
1,500
$0.4484
2,000 +
$0.4395
Click for Quote
Log in
to unlock special pricing