- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31524103
31524103
METZ CONNECT
PW063xxVBBN Typ 524
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PW063xxVBBN Typ 524
Search Keywords: 31524103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31524103
-
Alias/AKA:PW06303VBBN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
303
Ships today, if you order in
Minimum Order Quantity:
50
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
50
$0.4527
250
$0.4116
1,000
$0.3957
3,000
$0.3846
5,000
$0.3795
8,000
$0.3697
10,000
$0.3550
15,000 +
$0.3352
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments