- Home ›
- All Products›
- 31361102
31361102
METZ CONNECT
Terminal Block - Type 361 - 2 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 361 - 2 pole - Pitch 3.5mm
Search Keywords: 31361102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31361102
-
Alias/AKA:RT03302VBLU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1,250
$1.153
2,500
$0.709
3,750
$0.562
5,000 +
$0.550
Click for Quote
Log in
to unlock special pricing