- Home ›
- All Products›
- 31342104
31342104
METZ CONNECT
Pin Header - Type 342 - 4 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 342 - 4 pole - Pitch 3.5mm
Search Keywords: 31342104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31342104
-
Alias/AKA:PT09304HBBN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
25
$0.8115
250
$0.6594
500
$0.6495
1,000
$0.6298
3,000
$0.5781
5,000
$0.5492
8,000
$0.5345
15,000 +
$0.4720
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments