- Home ›
- All Products›
- 31319109
31319109
METZ CONNECT
Pin Header - Type 319 - 9 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 319 - 9 pole - Pitch 5mm
Search Keywords: 31319109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31319109
-
Alias/AKA:PT11509VBEC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1,250
$2.82
2,500
$1.49
3,750
$1.05
5,000 +
$1.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments